SNR Insert Ball Bearing, SUCP209N 45 mm ID
- RS Stock No.:
- 806-874
- Mfr. Part No.:
- SUCP209N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP21,994.08
(exc. VAT)
PHP24,633.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,994.08 |
*price indicative
- RS Stock No.:
- 806-874
- Mfr. Part No.:
- SUCP209N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Set Screw | |
| Length | 190mm | |
| Width | 54mm | |
| Series | SUCP | |
| Static Load Rating | 20.4kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Housing Material Stainless Steel | ||
Locking Type Set Screw | ||
Length 190mm | ||
Width 54mm | ||
Series SUCP | ||
Static Load Rating 20.4kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable operation and self-alignment. Its robust stainless steel construction ensures durability and aims for optimal performance in various operational environments.
Constructed from stainless steel with a cast housing for enhanced strength
Features a stainless steel insert ball bearing with socket set screws for secure mounting
Includes a slinger seal along with food-grade grease for reliable lubrication
Dynamic load rating of 32,700,000 mN supports heavy-duty applications
Related links
- SNR Insert Ball Bearing, UCF209CC 45 mm ID
- SNR Insert Ball Bearing, SUCF209N 45 mm ID
- SNR Insert Ball Bearing, SUCFL209N 45 mm ID
- SNR Insert Ball Bearing, SESF209N 45 mm ID
- SNR Insert Ball Bearing, UCF209L3 45 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
