SNR Insert Ball Bearing, SUCFL209N 45 mm ID
- RS Stock No.:
- 806-793
- Mfr. Part No.:
- SUCFL209N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP25,293.35
(exc. VAT)
PHP28,328.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,293.35 |
*price indicative
- RS Stock No.:
- 806-793
- Mfr. Part No.:
- SUCFL209N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Set Screw | |
| Length | 180mm | |
| Width | 108mm | |
| Series | SUCFL | |
| Static Load Rating | 20.4kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Housing Material Stainless Steel | ||
Locking Type Set Screw | ||
Length 180mm | ||
Width 108mm | ||
Series SUCFL | ||
Static Load Rating 20.4kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers a robust solution for applications requiring reliable and sanitary operation. Designed with a stainless steel cast housing and insert ball bearing, it ensures exceptional durability and performance in demanding environments.
Stainless steel housing provides excellent corrosion resistance
Grease fitting of M6x1 allows for easy maintenance
Dynamic load rating of 32,700,000 mN ensures high performance under load
Mass of 1.93 kg offers a sturdy yet manageable design
Related links
- SNR Insert Ball Bearing, UCF209CC 45 mm ID
- SNR Insert Ball Bearing, SESF209N 45 mm ID
- SNR Insert Ball Bearing, SUCP209N 45 mm ID
- SNR Insert Ball Bearing, SUCF209N 45 mm ID
- SNR Insert Ball Bearing, UCF209L3 45 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
