SNR Insert Ball Bearing, UCF209-27 42.8 mm ID
- RS Stock No.:
- 807-018
- Mfr. Part No.:
- UCF209-27
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,671.89
(exc. VAT)
PHP5,232.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,671.89 |
*price indicative
- RS Stock No.:
- 807-018
- Mfr. Part No.:
- UCF209-27
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 42.8mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 137mm | |
| Width | 137mm | |
| Depth | 38mm | |
| Series | UCF | |
| Static Load Rating | 20.8kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 42.8mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 137mm | ||
Width 137mm | ||
Depth 38mm | ||
Series UCF | ||
Static Load Rating 20.8kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance, featuring a robust grey cast housing and radial insert ball bearing, providing efficient solutions for various applications.
Robust grey cast housing ensures durability in demanding environments
Radial insert ball bearing facilitates smooth operation and longevity
Seal with slinger effectively protects against contaminants
Dynamic load rating of 31,850,000 mN supports heavy-duty applications
Recommended tightening torque of 8 N-m ensures secure installation
Related links
- SNR Insert Ball Bearing, UCF209-28 44.5 mm ID
- SNR Insert Ball Bearing, UCF209-26 41.2 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
