SNR Insert Ball Bearing, SUCF210N 50 mm ID
- RS Stock No.:
- 806-775
- Mfr. Part No.:
- SUCF210N
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,882.88
(exc. VAT)
PHP28,988.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,882.88 |
*price indicative
- RS Stock No.:
- 806-775
- Mfr. Part No.:
- SUCF210N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Set Screw | |
| Length | 143mm | |
| Width | 143mm | |
| Series | SUCF | |
| Static Load Rating | 23.1kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Housing Material Stainless Steel | ||
Locking Type Set Screw | ||
Length 143mm | ||
Width 143mm | ||
Series SUCF | ||
Static Load Rating 23.1kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for precision application, featuring a stainless steel cast housing and insert ball bearing for optimum durability and reliability in various operational environments.
The stainless steel construction ensures resistance to corrosion and prolongs lifespan
Designed with a grease fitting for easy maintenance and efficient lubrication
Incorporates a dynamic load rating of 35,000,000 mN for robust performance under heavy loads
Operating temperature range from 253.15 K to 373.15 K accommodates diverse conditions
Related links
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCFA210 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, UCP210T20 50 mm ID
- SNR Insert Ball Bearing, SESP210N 50 mm ID
- SNR Insert Ball Bearing, UCF210T20 50 mm ID
