SNR Insert Ball Bearing, UCP210CO 50 mm ID
- RS Stock No.:
- 806-611
- Mfr. Part No.:
- UCP210CO
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP8,753.44
(exc. VAT)
PHP9,803.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,753.44 |
*price indicative
- RS Stock No.:
- 806-611
- Mfr. Part No.:
- UCP210CO
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 206mm | |
| Width | 60mm | |
| Series | UCP | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 206mm | ||
Width 60mm | ||
Series UCP | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in diverse applications, featuring a robust grey cast housing that accommodates a radial insert ball bearing equipped with socket set screws for secure installation.
Mass of 3.014 kg ensures durability and stability
Dynamic load rating of 35,100,000 mN for high-performance applications
Static load rating of 23,200,000 mN supports substantial loads
Operating temperature range from 253.15 K to 373.15 K enhances versatility
Grease fitting M6x1 facilitates ease of lubrication and maintenance
Related links
- SNR Insert Ball Bearing, UCF210T20 50 mm ID
- SNR Insert Ball Bearing, UCF210CO 50 mm ID
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, UCFA210 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
