SNR Insert Ball Bearing, UCF210T20 50 mm ID
- RS Stock No.:
- 806-471
- Mfr. Part No.:
- UCF210T20
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,984.89
(exc. VAT)
PHP10,063.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,984.89 |
*price indicative
- RS Stock No.:
- 806-471
- Mfr. Part No.:
- UCF210T20
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 143mm | |
| Width | 143mm | |
| Depth | 54.6mm | |
| Series | UCF | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 143mm | ||
Width 143mm | ||
Depth 54.6mm | ||
Series UCF | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers robust support and is designed for high-temperature applications with a grey cast housing, providing reliability and durability across a range of operational conditions.
Housing height measures 40 mm for effective fitment
Dynamic load rating of 35,100,000 mN ensures substantial support
Operating temperature range extends from 253.15 K to 473.15 K for versatility
Mass of 2.5 kg facilitates stable installation and operation
Related links
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, UCFA210 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, UCP210T20 50 mm ID
- SNR Insert Ball Bearing, SESP210N 50 mm ID
