Subtotal (1 unit)*
PHP7,720.01
(exc. VAT)
PHP8,646.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,720.01 |
*price indicative
- RS Stock No.:
- 722-705
- Mfr. Part No.:
- ESFLE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Material | Grey Cast Iron | |
| Locking Type | Set Screw | |
| Length | 190mm | |
| Width | 116mm | |
| Depth | 41.6mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 157mm | |
| Bore Type | Cylindrical | |
| Series | ESFE | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Material Grey Cast Iron | ||
Locking Type Set Screw | ||
Length 190mm | ||
Width 116mm | ||
Depth 41.6mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 157mm | ||
Bore Type Cylindrical | ||
Series ESFE | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert bearing is designed to provide superior performance and reliability in rotational applications. These bearings feature a spherical outer diameter and are secured by an eccentric locking collar, complemented by a seal with a slinger to guard against contaminants. With precision engineering, they ensure minimal friction and high efficiency. Ideal for various mechanical systems, these bearings can sustain heavy loads, making them essential components in industrial machinery and automotive applications. Their robust design and high-quality materials promise durability and longevity, making them a preferred choice for engineers and technicians alike.
Spherical outer diameter allows for misalignment compensation during installation
Eccentric locking collar ensures a secure fit, enhancing stability under load
Designed with a slinger seal to protect against dust and moisture ingress
Dynamic load rating of 29,600,000 mN ensures suitability for demanding operations
Static load rating of 18,200,000 mN allows for handling heavy static loads
Operating temperature range from -20 °C to 100 °C ensures versatility across various environments
Compact design facilitates easy installation in limited spaces without compromising performance
Lightweight at just 0.78 kg, promoting efficiency without sacrificing strength
