Subtotal (1 unit)*
PHP6,110.81
(exc. VAT)
PHP6,844.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,110.81 |
*price indicative
- RS Stock No.:
- 722-690
- Mfr. Part No.:
- UCF210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Material | Grey Cast Iron | |
| Locking Type | Set Screw | |
| Length | 143mm | |
| Width | 143mm | |
| Depth | 40mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 111mm | |
| Bore Type | Cylindrical | |
| Series | UCF | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Material Grey Cast Iron | ||
Locking Type Set Screw | ||
Length 143mm | ||
Width 143mm | ||
Depth 40mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 111mm | ||
Bore Type Cylindrical | ||
Series UCF | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
