SNR Cylindrical, ESFE210 50 mm ID

Subtotal (1 unit)*

PHP7,720.01

(exc. VAT)

PHP8,646.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,720.01

*price indicative

RS Stock No.:
722-704
Mfr. Part No.:
ESFE210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Material

Grey Cast Iron

Locking Type

Set Screw

Length

143mm

Width

143mm

Depth

44mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

111mm

Series

ESFE

Bore Type

Cylindrical

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Insert bearing is expertly designed to provide reliable performance in various industrial applications. Featuring a spherical outer diameter and an eccentric locking collar for secure fixing, these bearings are optimally sealed with a slinger, ensuring longevity and durability. With a dynamic load rating of 14,000,000 mN and a static load rating of 7,880,000 mN, they are built to withstand substantial operational stresses. The thoughtful construction includes a lubrication zone for enhanced maintenance and a robust set screw, promoting easy installation and secure operation. Ideal for environments that demand both reliability and precision, SNR insert bearings deliver superior functionality that meets the rigorous demands of modern machinery.

Spherical outer diameter ensures optimal fit and alignment

Eccentric locking collar provides secure fixation to prevent slippage

Sealed design with slinger enhances protection against contamination

Dynamic load rating of 14,000,000 mN supports heavy loads

Static load rating of 7,880,000 mN ensures reliability during stationary periods

Defined lubrication zone promotes efficient maintenance and performance longevity

Robust set screw enables simple installation and adjustment

Operating temperature range from 253.15 °K to 373.15 °K allows for versatile applications

Compact mass of 0.25 kg facilitates easy handling and integration in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy