SNR Cylindrical, UCSP210 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP21,085.40

(exc. VAT)

PHP23,615.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,085.40

*price indicative

RS Stock No.:
706-114
Mfr. Part No.:
UCSP210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Locking Type

Set Screw

Material

Cast Iron

Length

320mm

Width

51.6mm

Bore Type

Cylindrical

Series

UCS

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR bearing unit offers a robust solution for applications requiring precision and reliability. Designed with a grey cast housing, it incorporates a radial insert ball bearing secured by socket set screws and a protective seal with a slinger. This bearing unit not only simplifies installation but also ensures longevity within its operating environment. With a Compact design featuring a housing width of 31 mm and a shaft diameter of 50 mm, it serves a multitude of mechanical applications.

Dynamic load rating of 35,100,000 mN ensures reliability under heavy loads

Static load rating of 23,200,000 mN supports rigorous operational demands

Operating temperature range optimizes performance in diverse environments

Mass of 3.93 kg contributes to robust performance without added bulk

Recommended tightening torque for set screw at 22 N-m enhances stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy