SNR 2 Hole Cylindrical, UCPE218 90 mm ID
- RS Stock No.:
- 706-250
- Mfr. Part No.:
- UCPE218
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP42,120.91
(exc. VAT)
PHP47,175.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,120.91 |
*price indicative
- RS Stock No.:
- 706-250
- Mfr. Part No.:
- UCPE218
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 90mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 330mm | |
| Width | 96mm | |
| Mount Hole Size | 27 mm | |
| Mount Hole Centre-to-Centre | 268mm | |
| Series | UCP | |
| Bore Type | Cylindrical | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 96kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 90mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 330mm | ||
Width 96mm | ||
Mount Hole Size 27 mm | ||
Mount Hole Centre-to-Centre 268mm | ||
Series UCP | ||
Bore Type Cylindrical | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 96kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide reliable performance in various industrial applications. Featuring a robust grey cast housing, it accommodates a radial insert ball bearing with socket set screws, ensuring durability and stability under load. This versatile unit is an Ideal choice for those seeking a high-quality solution to support shafts with a diameter of 90 mm, while its innovative slinger seal enhances protection against contaminants and prolongs the unit's lifespan. With a dynamic load rating of 96,000 kgf, this product is poised to meet rigorous operational demands, making it a dependable option for heavy-duty industrial environments.
Boasts a dynamic load rating of 96,000 kgf for heavy-duty applications
Operating temperature range from -20°C to 100°C ensures versatility for various environments
Mass of 13.55 kg contributes to stability and performance in demanding settings
Recommended tightening torque of 33 N-m for optimal set screw performance
Backed by ntn's reputation for quality, ensuring Trust in your machinery components
Related links
- SNR 2 Hole Cylindrical, UCT318 90 mm ID
- SNR 2 Hole Cylindrical, UCP318 90 mm ID
- SNR 2 Hole Cylindrical, UKP322H 90 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
