SNR 2 Hole Cylindrical, UCT318 90 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP58,890.47

(exc. VAT)

PHP65,957.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,890.47

*price indicative

RS Stock No.:
706-125
Mfr. Part No.:
UCT318
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

90mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Cast Iron

Length

312mm

Width

96mm

Mount Hole Size

57 mm

Series

UCT

Bore Type

Cylindrical

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for robust performance in demanding applications, offering a perfect blend of strength and precision. Featuring a grey cast housing and radial insert ball bearing with socket set screws, this unit ensures secure installation and reliable operation. With dimensions specifically designed to accommodate a shaft diameter of 90 mm and a housing length of 312 mm, it provides an optimal fit within machinery.

Operating temperature range of 253.15 °K to 373.15 °K allows versatility in various conditions

Includes a grease fitting (M10x1) for easy maintenance and longevity of performance

Mass of 21.47 kg ensures stability and robustness in application settings

Recommended tightening torque for set screw at 64 N-m promotes reliable assembly

Dimensions tailored for specific applications, including 110 mm housing width and 160 mm height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy