SNR 2 Hole Cylindrical, UCPE213-40 63.5 mm ID
- RS Stock No.:
- 706-245
- Mfr. Part No.:
- UCPE213-40
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP15,322.63
(exc. VAT)
PHP17,161.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,322.63 |
*price indicative
- RS Stock No.:
- 706-245
- Mfr. Part No.:
- UCPE213-40
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 63.5mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 260mm | |
| Width | 65.1mm | |
| Mount Hole Size | 22 mm | |
| Mount Hole Centre-to-Centre | 203mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 63.5mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 260mm | ||
Width 65.1mm | ||
Mount Hole Size 22 mm | ||
Mount Hole Centre-to-Centre 203mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for optimal performance in various industrial applications. This robust unit features a grey cast housing that expertly encases a radial insert ball bearing, ensuring durability and reliability under demanding conditions. Engineered for easy installation, it integrates socket set screws for secure mounting and comes equipped with a seal featuring a slinger to prevent contamination. With a width of 65 mm and a shaft diameter of 63.5 mm, this product is tailored for precision fitment, making it an Ideal choice for advancing your machinery's efficiency and longevity.
Dynamic load rating of 57,200 N allows for heavy-duty applications
Ideal thermal operating range, ensuring performance under varied conditions
Versatile mounting configurations suitable for diverse industrial setups
Lightweight at just 6.44 kg, facilitating easy handling and installation
Designed with precise dimensions for a perfect fit in your machinery
Related links
- SNR 2 Hole Cylindrical, UCT213-40 63.5 mm ID
- SNR 2 Hole Cylindrical, UCPE213 65 mm ID
- SKF 4 Hole Cylindrical, UCF 213-40 63.5 mm ID
- SNR Radial, UCFE213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCF213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCP213-40 63.5 mm ID
- SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
- SNR 2 Hole Cylindrical, USPE208 40 mm ID
