SNR Radial, UCFE213-40 63.5 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP15,322.63

(exc. VAT)

PHP17,161.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,322.63

*price indicative

RS Stock No.:
698-172
Mfr. Part No.:
UCFE213-40
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

63.5mm

Material

Cast Iron

Locking Type

Set Screw

Length

188mm

Width

188mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

150mm

Bore Type

Radial

Series

UCFE

Static Load Rating

40kN

Dynamic Load Rating

57.2kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly crafted to provide reliable and efficient performance in a variety of applications. This robust unit features a grey cast housing complemented with a radial insert ball bearing, designed to withstand operational demands with the utmost durability. Engineered with precision, it ensures optimal functionality while maintaining minimal maintenance requirements. Key dimensions, including a housing height of 56 mm and a shaft diameter of 63.5 mm, make this unit adaptable for different mounting situations, delivering a seamless fit that enhances overall productivity. Whether in commercial or industrial settings, this bearing unit is an excellent choice for ensuring long-lasting performance.

Static load rating reaching 40,000,000 mN ensures robust performance under load

Operating temperature range from 253.15 K to 373.15 K for versatile usage

Mass of 6.42 kg ensures stability and durability in various environments

Recommended tightening torque of 16.8 N-m ensures secure set screw adjustment

Includes distance measurements for strategic mounting hole placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy