SNR Insert Ball Bearing, UCF213-40 63.5 mm ID
- RS Stock No.:
- 806-660
- Mfr. Part No.:
- UCF213-40
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,654.29
(exc. VAT)
PHP11,932.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,654.29 |
*price indicative
- RS Stock No.:
- 806-660
- Mfr. Part No.:
- UCF213-40
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 63.5mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 187mm | |
| Width | 187mm | |
| Depth | 69.7mm | |
| Series | UCF | |
| Static Load Rating | 40000000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 63.5mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 187mm | ||
Width 187mm | ||
Depth 69.7mm | ||
Series UCF | ||
Static Load Rating 40000000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers an efficient solution for various industrial applications, featuring a grey cast housing and radial insert ball bearing complete with socket set screws and a seal system designed for optimal protection.
Housing height stands at 50 mm for versatile fitting
Dynamic load rating of 57,200,000 mN accommodates heavy use
Precision-engineered shaft diameter measures 63.5 mm
Operating temperature range from 253.15 °K to 373.15 °K ensures reliability
Related links
- SNR Insert Ball Bearing, UCP213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCF213 65 mm ID
- SNR Insert Ball Bearing, UCP213-40N 63.5 mm ID
- SNR 2 Hole Cylindrical, UCPE213-40 63.5 mm ID
- SNR Radial, UCFE213-40 63.5 mm ID
- SNR 2 Hole Cylindrical, UCT213-40 63.5 mm ID
- SKF 4 Hole Cylindrical, UCF 213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
