SNR 2 Hole Cylindrical, UCT213-40 63.5 mm ID
- RS Stock No.:
- 701-143
- Mfr. Part No.:
- UCT213-40
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP15,173.68
(exc. VAT)
PHP16,994.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,173.68 |
*price indicative
- RS Stock No.:
- 701-143
- Mfr. Part No.:
- UCT213-40
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 63.5mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 224mm | |
| Width | 65.1mm | |
| Mount Hole Size | 41 mm | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 63.5mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 224mm | ||
Width 65.1mm | ||
Mount Hole Size 41 mm | ||
Series UCT | ||
Bore Type Cylindrical | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit designed to ensure optimal performance in various mechanical applications. Featuring a robust grey cast housing and a radial insert ball bearing equipped with socket set screws, this unit guarantees durability and reliability. With grease fitting for easy maintenance and a Compact design, perfect for environments that demand consistent functionality, whether in industrial settings or engineering projects. Its dynamic and static load ratings ensure it can handle heavy loads, making it an Ideal choice for demanding applications. Enhanced with multiple features such as an integrated seal and slinger, this bearing unit promises efficient operation across a wide temperature range.
Massive dynamic load rating of 57,200,000 mN assures reliability under heavy loads
Static load rating of 40,000,000 mN provides extra support for stationary applications
Designed for operating temperatures ranging from 253.15 K to 373.15 K
Compact size with a housing length of 224 mm fits various mounting scenarios
Thoroughly engineered with attention to detail for maximum performance
Related links
- SNR 2 Hole Cylindrical, UCPE213-40 63.5 mm ID
- SNR 2 Hole Cylindrical, UCT213 65 mm ID
- SKF 4 Hole Cylindrical, UCF 213-40 63.5 mm ID
- SNR Radial, UCFE213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCF213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCP213-40 63.5 mm ID
- SNR 2 Hole Cylindrical, UKPA209H 40 mm ID
- SNR 2 Hole Cylindrical, USPE208 40 mm ID
