SNR Radial, UCFE205-16 25.4 mm ID

Subtotal (1 unit)*

PHP3,240.18

(exc. VAT)

PHP3,629.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,240.18

*price indicative

RS Stock No.:
706-240
Mfr. Part No.:
UCFE205-16
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

25.4mm

Locking Type

Set Screw

Material

Cast Iron

Length

95mm

Width

95mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

70mm

Bore Type

Radial

Series

UCFE

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliability and efficiency in various industrial applications. This Advanced unit features a grey cast housing and a radial insert ball bearing secured with socket set screws and a slinger seal, ensuring robust protection against contaminants. Engineered for optimal functionality, it includes a precise mounting structure that allows for easy installation and guarantees long-term operational stability, making it an essential component for equipment requiring dependable support.

Grease fitting (R1/8") simplifies lubrication and prolongs service life

Compact design with a housing height of just 30 mm for versatile applications

Dynamic load rating of 14,000,000 mN supports heavy-duty performance

Mass of 0.8 kg optimally balances strength and weight for efficient handling

Operating temperature range from -20 to 100°C accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy