SNR Radial, UCFLE205-16 25.4 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP3,240.18

(exc. VAT)

PHP3,629.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,240.18

*price indicative

RS Stock No.:
698-181
Mfr. Part No.:
UCFLE205-16
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

25.4mm

Material

Cast Iron

Locking Type

Set Screw

Length

29.3mm

Width

70mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

99mm

Bore Type

Radial

Series

UCFLE

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliable operation in various applications. Engineered with precision, this unit features a grey cast housing that accommodates a radial insert ball bearing, making it Ideal for demanding industrial environments. With a Compact design measuring 124 mm in housing length and a shaft diameter of 25.4 mm, it ensures efficient space utilization while delivering superior strength and durability. The added grease fitting enhances maintenance efficiency, while the robust load ratings guarantee optimal performance under varying conditions. Suitable for both new installations and replacements, this bearing unit represents a trusted choice for engineers seeking dependable solutions.

Compact footprint maximizes space efficiency in machinery

Recommended tightening torque of 3.7 N-m facilitates proper installation

Operating temperature range from -20°C to 100°C diversifies application possibilities

Lightweight at 0.6 kg, making it convenient for various settings

Mounting holes distance of 99 mm allows compatibility with standard setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy