SNR 2 Hole Cylindrical, UCPE205-16 25.4 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP3,240.18

(exc. VAT)

PHP3,629.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,240.18

*price indicative

RS Stock No.:
698-192
Mfr. Part No.:
UCPE205-16
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25.4mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

130mm

Width

34mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

103mm

Series

UCP

Bore Type

Cylindrical

Static Load Rating

7.88kN

Dynamic Load Rating

14kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliable performance in various applications. Engineered with a robust grey cast housing, it incorporates a radial insert ball bearing secured with socket set screws, ensuring efficiency and durability. Ideal for mounting bases, this product features key dimensions that optimize its functionality, including a 36 mm housing width and a 25.4 mm shaft diameter. The Advanced sealing with a slinger provides added protection against contaminants, making it suitable for challenging environments.

Operating temperature range from 253.15 °K to 373.15 °K for varied applications

Dynamic load rating of 14,000,000 mN supports demanding loads

Static load rating of 7,880,000 mN for enhanced reliability

Recommended tightening torque for set screw is 3.7 N-m for precise installation

Lightweight at 0.7 kg, allowing for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy