Subtotal (1 unit)*
PHP7,051.95
(exc. VAT)
PHP7,898.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,051.95 |
*price indicative
- RS Stock No.:
- 706-200
- Mfr. Part No.:
- EXEHE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 135mm | |
| Width | 36mm | |
| Bore Type | Radial | |
| Series | EXEHE | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 135mm | ||
Width 36mm | ||
Bore Type Radial | ||
Series EXEHE | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units are expertly designed to provide reliable performance under various operating conditions. Featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar, this product ensures optimal support and stability. Built for durability, this unit effectively withstands dynamic and static loads, making it Ideal for a range of industrial applications. With a thoughtful design that includes a grease fitting and multiple mounting options, it offers versatility and ease of installation, catering to different operational needs. This product is a testament to precision engineering, aimed at enhancing machinery efficiency and longevity.
Static load rating of 18,200,000 mN ensures safety and reliable performance
Grease fitting (R1/8") simplifies maintenance and lubrication
Mounting hole thread depth of 24 mm allows for various installation configurations
Operating temperature range from 253.15 K to 373.15 K supports diverse environments
Lightweight design at 1.68 kg facilitates easy handling and installation
