SNR Radial, ESPLE208 40 mm ID

Subtotal (1 unit)*

PHP5,448.00

(exc. VAT)

PHP6,101.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,448.00

*price indicative

RS Stock No.:
706-197
Mfr. Part No.:
ESPLE208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

40mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

180.5mm

Width

51mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

137.5mm

Series

ESPLE

Bore Type

Radial

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for radial applications, offering robust performance and reliability. This unit features a grey cast housing that houses a high-quality radial insert ball bearing, complemented by an eccentric locking collar and a single lip seal for enhanced protection against contaminants. Its strength is backed by dynamic and static load ratings of 29,600,000 mN and 18,200,000 mN respectively, making it Ideal for demanding operational conditions. The thoughtfully engineered dimensions, including a housing width of 51 mm and shaft diameter of 40 mm, ensure compatibility across various setups. With an operating temperature range from 253.15 K to 373.15 K, which provides flexibility for diverse applications in challenging environments.

Designed for working temperatures between 253.15 K and 373.15 K, ensuring versatility

Compact dimensions, including a housing width of 51 mm, fit various applications

Recommended torque of 11.5 N-m for efficient assembly

Lightweight mass of 1.95 kg contributes to minimal weight on installations

Distance mounting base to the centreline of 49.2 mm facilitates ease of alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy