SNR Radial, EXFE208 40 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP6,128.17

(exc. VAT)

PHP6,863.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,128.17

*price indicative

RS Stock No.:
701-081
Mfr. Part No.:
EXFE208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

40mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

130mm

Width

130mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

101.5mm

Series

EXFE

Bore Type

Radial

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed for reliability and performance in various industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing with an eccentric locking collar, it serves to ensure optimal functionality and longevity under demanding conditions. The unit is equipped with a slinger seal, effectively shielding the bearing from contaminants and extending its operational lifespan. As a reliable choice for machinery, it combines exceptional durability with ease of installation, making it a critical component in maintaining smooth operations across diverse mechanical systems.

Houses a grease fitting (R1/8") for convenient lubrication and maintenance

Features a Compact design with a total height of 58.9 mm and a housing width of 130 mm

Operates effectively within a temperature range from -20°C to 100°C

Mass of 2.19 kg ensures it is lightweight yet robust for industrial applications

Recommended tightening torque of 11.5 N-m ensures secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy