Subtotal (1 unit)*
PHP6,828.89
(exc. VAT)
PHP7,648.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,828.89 |
*price indicative
- RS Stock No.:
- 701-215
- Mfr. Part No.:
- ESFTE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 30mm | |
| Width | 137mm | |
| Mount Hole Size | 13.5 mm | |
| Mount Hole Centre-to-Centre | 140mm | |
| Bore Type | Radial | |
| Series | ESFTE | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 30mm | ||
Width 137mm | ||
Mount Hole Size 13.5 mm | ||
Mount Hole Centre-to-Centre 140mm | ||
Bore Type Radial | ||
Series ESFTE | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide superior performance and reliability in demanding environments. This robust unit features a grey cast housing combined with a radial insert ball bearing that utilizes an eccentric locking collar, ensuring secure mounting and operational stability. The innovative single lip seal offers excellent protection against contaminants, extending the lifespan of the bearing. With precise dimensions and carefully engineered specifications, this product supports a variety of industrial applications, making it an essential component for maintaining operational efficiency.
Optimized to handle dynamic loads of up to 29,600,000 mN
Static load rating of 18,200,000 mN provides assurance for heavy-duty applications
Operating temperature range from -20 °C to 100 °C for adaptable usage
Mass of only 1.73 kg facilitates manageable installation without compromising strength
Recommended tightening torque for set screw is 11.5 N-m for reliable performance
