Subtotal (1 unit)*
PHP6,685.08
(exc. VAT)
PHP7,487.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,685.08 |
*price indicative
- RS Stock No.:
- 701-035
- Mfr. Part No.:
- EXP208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 184mm | |
| Width | 54mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 137mm | |
| Series | EXP | |
| Bore Type | Radial | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 184mm | ||
Width 54mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 137mm | ||
Series EXP | ||
Bore Type Radial | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing units with radial insert ball bearings and eccentric locking collars are designed for self-aligning applications, providing reliable performance in various environments. These units come with different fixing options and are available in housings MADE of cast, stainless steel, or plastic, allowing for flexibility in installation and application. The eccentric locking collar ensures secure mounting, making them Ideal for machinery that requires efficient and Durable bearing solutions.
Seal with slinger
Grey cast housing
