SNR Cylindrical, UCSP204 20 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,549.99

(exc. VAT)

PHP6,215.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,549.99

*price indicative

RS Stock No.:
706-112
Mfr. Part No.:
UCSP204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

20mm

Locking Type

Set Screw

Material

Cast Iron

Length

264mm

Width

31mm

Series

UCS

Bore Type

Cylindrical

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR bearing unit is designed to offer robust performance and reliability in various mechanical applications. Featuring a grey cast housing and a radial insert ball bearing equipped with socket set screws, this product effectively minimizes vibration and noise while ensuring smooth operation. With a housing width of 21 mm and a shaft diameter of 20 mm, it is built for versatility, making it an Ideal solution for a wide range of industrial settings. Its efficient design includes a grease fitting for easy maintenance, while the dynamic and static load ratings are tailored to handle demanding conditions. Overall, this bearing unit guarantees durability and optimal performance, effectively enhancing machinery longevity.

Dynamic load rating of 12800000 mN for high performance

Static load rating of 6650000 mN for added robustness

Operating temperature range from 253.15 °K to 373.15 °K allows for versatile use

Compact dimensions Ideal for space-constrained applications

Lightweight design, weighing only 1.57 kg, facilitates easier installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy