SNR 2 Hole Cylindrical, UCP322 110 mm ID
- RS Stock No.:
- 706-091
- Mfr. Part No.:
- UCP322
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP103,886.89
(exc. VAT)
PHP116,353.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,886.89 |
*price indicative
- RS Stock No.:
- 706-091
- Mfr. Part No.:
- UCP322
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 110mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 520mm | |
| Width | 117mm | |
| Mount Hole Size | 40 mm | |
| Mount Hole Centre-to-Centre | 400mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 178kN | |
| Dynamic Load Rating | 205kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 110mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 520mm | ||
Width 117mm | ||
Mount Hole Size 40 mm | ||
Mount Hole Centre-to-Centre 400mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 178kN | ||
Dynamic Load Rating 205kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust solution designed for seamless integration into various industrial applications. Specifically crafted with a grey cast housing, it accommodates a radial insert ball bearing that secures with socket set screws. Optimized for durability and performance, this bearing unit features a slinger seal, providing exceptional protection against contaminants and extending operational life. With its impressive load ratings, it is suitable for demanding environments where reliability and longevity are paramount, making it an excellent choice for mechanical setups requiring dependable support.
Dynamic load rating of 205,000,000 mN supports heavy loads
Static load rating of 178,000,000 mN guarantees reliability under pressure
Wide operating temperature range ensures functionality in varied conditions
Compact dimensions promote ease of installation and space efficiency
Recommended tightening torque of 75 N-m facilitates accurate assembly
Related links
- SNR 2 Hole Cylindrical, UCT322 110 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCP326 130 mm ID
- SNR 2 Hole Cylindrical, UKP216H 70 mm ID
- SNR 2 Hole Cylindrical, UKP215H 65 mm ID
- SNR 2 Hole Cylindrical, USPAE207 35 mm ID
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCPH207 35 mm ID
