Subtotal (1 unit)*
PHP76,811.99
(exc. VAT)
PHP86,029.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,811.99 |
*price indicative
- RS Stock No.:
- 706-090
- Mfr. Part No.:
- UCP320
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 100mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 490mm | |
| Width | 108mm | |
| Mount Hole Size | 36 mm | |
| Mount Hole Centre-to-Centre | 380mm | |
| Bore Type | Cylindrical | |
| Series | UCP | |
| Static Load Rating | 140kN | |
| Dynamic Load Rating | 171.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 100mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 490mm | ||
Width 108mm | ||
Mount Hole Size 36 mm | ||
Mount Hole Centre-to-Centre 380mm | ||
Bore Type Cylindrical | ||
Series UCP | ||
Static Load Rating 140kN | ||
Dynamic Load Rating 171.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for reliable performance in various industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing with socket set screws, this product ensures both durability and efficient operation. With a housing width of 120 mm and a shaft diameter of 100 mm, it provides solid support for rotating shafts, while its integrated grease fitting facilitates easy maintenance. The unit is capable of withstanding demanding environments, making it an Ideal choice for those seeking robust solutions in material handling, automotive, and machinery sectors.
Equipped with a grease fitting to simplify maintenance and prolong service life
Offers a dynamic load rating of 171,600,000 mN for reliable operation under heavy loads
Provides an operating temperature range suitable for various applications, from -20°C to 100°C
Compact assembly with precise dimensions optimized for versatile installation
Lightweight at 37.9 kg, balancing strength with manual handling efficiency
Related links
- SNR 2 Hole Cylindrical, UCPE214 70 mm ID
- SNR 2 Hole Cylindrical, UCT207-20 31.75 mm ID
- SNR 2 Hole Cylindrical, UCT310 50 mm ID
- SNR 2 Hole Cylindrical, UCPE204 20 mm ID
- SNR 2 Hole Cylindrical, UCPLE211 55 mm ID
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
- SNR 2 Hole Cylindrical, UKP307 30 mm ID
- SNR 2 Hole Cylindrical, USFD207M12 35 mm ID
