SNR Radial, EXFE205 25 mm ID
- RS Stock No.:
- 701-219
- Mfr. Part No.:
- EXFE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,717.85
(exc. VAT)
PHP4,163.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,717.85 |
*price indicative
- RS Stock No.:
- 701-219
- Mfr. Part No.:
- EXFE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 95mm | |
| Width | 95mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 70mm | |
| Bore Type | Radial | |
| Series | EXFE | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 95mm | ||
Width 95mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 70mm | ||
Bore Type Radial | ||
Series EXFE | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for optimal functionality in various applications requiring robust support and effective load handling. Featuring a grey cast housing and an eccentric locking collar with a seal equipped with a slinger, this unit ensures reliable performance and durability. With a housing height of 30 mm and a width of 95 mm, it is designed to accommodate a shaft diameter of 25 mm, making it Ideal for precision engineering. its stands out with impressive dynamic and static load ratings, allowing it to perform effectively in demanding environments while maintaining operational integrity across a range of temperatures.
Suitably designed for a shaft diameter of 25 mm, perfect for standard applications
Operating temperature range from 253.15 °K to 373.15 °K for varied environmental conditions
Lightweight design with a mass of only 0.85 kg for easy handling
Recommended tightening torque of 5.5 N-m simplifies installation
Manufacturer support from ntn, ensuring quality and service
