SNR 2 Hole Cylindrical, UKP320H 100 mm ID

Subtotal (1 unit)*

PHP99,856.47

(exc. VAT)

PHP111,839.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP99,856.47

*price indicative

RS Stock No.:
701-173
Mfr. Part No.:
UKP320H
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

100mm

Number of Mount Holes

2

Material

Cast Iron

Length

520mm

Width

80mm

Mount Hole Size

40 mm

Mount Hole Centre-to-Centre

400mm

Series

UKP

Bore Type

Cylindrical

Static Load Rating

178kN

Dynamic Load Rating

205kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for reliable performance in various industrial applications. Featuring a robust grey cast housing, this radial insert ball bearing incorporates an adapter sleeve to enhance stability and ease of installation. With significant housing dimensions and height, it is tailored for optimal bearing placement, ensuring durability even under varying operational temperatures. The unit's grease fitting and well-engineered design facilitate maintenance, contributing to improved longevity. Built to meet high standards, this bearing unit is your Ideal choice for durability and dependable service in demanding environments.

Optimized for operating temperatures from 253.15 °K to 373.15 °K

Dynamic load rating of 171,600,000 mN supports heavy loads

Compact design with specific housing dimensions for perfect fit

Mass of 37.31 kg ensures stability during operation

Housing width of 120 mm and height of 275 mm for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy