SNR Radial, UCP315 75 mm ID
- RS Stock No.:
- 701-116
- Mfr. Part No.:
- UCP315
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP36,656.77
(exc. VAT)
PHP41,055.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,656.77 |
*price indicative
- RS Stock No.:
- 701-116
- Mfr. Part No.:
- UCP315
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 75mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 198mm | |
| Width | 100mm | |
| Mount Hole Size | 27 mm | |
| Mount Hole Centre-to-Centre | 290mm | |
| Series | UCP | |
| Bore Type | Radial | |
| Static Load Rating | 76.8kN | |
| Dynamic Load Rating | 113.36kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 75mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 198mm | ||
Width 100mm | ||
Mount Hole Size 27 mm | ||
Mount Hole Centre-to-Centre 290mm | ||
Series UCP | ||
Bore Type Radial | ||
Static Load Rating 76.8kN | ||
Dynamic Load Rating 113.36kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide enhanced reliability in various industrial applications. Its robust grey cast housing encapsulates a radial insert ball bearing with socket set screws, ensuring secure and efficient operation. This product is particularly suitable for environments requiring excellent load handling capabilities, featuring a dynamic load rating of 113.36 kN and a static load rating of 76.8 kN. Ideal for mounting on a shaft of 75 mm diameter, accommodates precision and longevity, making it an invaluable asset in mechanical systems that demand consistent performance under varying conditions.
Dynamic load rating of 113.36 kN supports high performance under pressure
Static load rating of 76.8 kN enables robust handling of stationary loads
Optimal operating temperature range ensures functionality in diverse environments
Compact design with a housing width of 100 mm maximizes space efficiency
Includes a grease fitting for easy maintenance and prolonged service life
