SNR Radial, UCP217 85 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP22,892.36

(exc. VAT)

PHP25,639.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,892.36

*price indicative

RS Stock No.:
701-100
Mfr. Part No.:
UCP217
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

85mm

Locking Type

Set Screw

Material

Cast Iron

Length

187mm

Width

83mm

Mount Hole Size

25 mm

Mount Hole Centre-to-Centre

247mm

Series

UCP

Bore Type

Radial

Static Load Rating

63.8kN

Dynamic Load Rating

83.2kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly engineered to provide reliable performance and durability in various applications. Designed with a grey cast housing and a radial insert ball bearing secured by socket set screws, this product ensures optimal sealing with its slinger. The assembly includes essential components, making it an excellent choice for those requiring efficient and robust support. With a housing width of 83 mm and an overall height of 187 mm, thoughtful design prioritizes space efficiency while facilitating ease of installation and maintenance. This unit is particularly suited for environments with dynamic load demands, ensuring consistent operation under varying conditions.

Dynamic load rating of 83,200 N (mN) ensures substantial handling of varying operational loads

Compact design with a height of 187 mm and width of 83 mm maximizes space utilization

Recommended torque of 33 N-m for set screw enhances reliability during operation

Operating temperature range from -20°C to 100°C accommodates a variety of environments

Mass of 10.88 kg provides stability and reassurance in heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy