SNR Radial, EXFE215 75 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP26,169.46

(exc. VAT)

PHP29,309.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,169.46

*price indicative

RS Stock No.:
698-140
Mfr. Part No.:
EXFE215
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

75mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

197mm

Width

197mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

153mm

Bore Type

Radial

Series

EXFE

Static Load Rating

49.5kN

Dynamic Load Rating

66kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for reliability and efficiency in various applications requiring precise alignment and high performance. This robust unit features a grey cast housing paired with a radial insert ball bearing equipped with an eccentric locking collar. Its cleverly engineered design ensures secure mounting while reducing maintenance needs, making it an Ideal choice for industrial use. With a total height of 96.1 mm and a housing width of 197 mm, it integrates seamlessly into existing setups, catering to a variety of operational demands. Optimized for dynamic and static load capacity, it ensures exceptional durability across varying operational environments.

Dynamic load rating of 66,000,000 mN accommodates heavy-duty applications

Static load rating of 49,500,000 mN ensures long-lasting performance and reliability

Operating temperature range from 253.15 K to 373.15 K allows versatility in diverse environments

Recommended tightening torque for set screw is 22 N-m, providing optimal installation security

Distance from mounting surface to bearing centre is 41.3 mm, facilitating custom fit solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy