SNR Radial, UCFLE201 12 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP2,685.48

(exc. VAT)

PHP3,007.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,685.48

*price indicative

RS Stock No.:
698-178
Mfr. Part No.:
UCFLE201
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

12mm

Locking Type

Set Screw

Material

Cast Iron

Length

30.3mm

Width

61mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

90mm

Bore Type

Radial

Series

UCFLE

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit designed to provide robust solutions for various applications. This product features a grey cast housing and a radial insert ball bearing, ensuring excellent durability and performance. Ideal for operations requiring precise movements, boasts an easy-to-install design with socket set screws and a sealing mechanism fitted with a slinger. The unit's dimensions support a shaft diameter of 12 mm, while its height and width specifications facilitate versatile mounting options for various machinery. Furthermore, this bearing unit is tailored to operate within a considerable temperature range, making it suitable for demanding environments.

Incorporates a solid sealing mechanism with a slinger to protect against contaminants

Optimized for loads with a dynamic load rating of 12,800,000 mN

Accommodates a wide operating temperature range from -20°C to 100°C, ensuring functionality in various conditions

Includes grease fitting for easy maintenance and prolonged service life

Designed with Compact dimensions to fit into tight spaces while maintaining performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy