SNR Radial, ESPE201 12 mm ID

Subtotal (1 unit)*

PHP2,744.91

(exc. VAT)

PHP3,074.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,744.91

*price indicative

RS Stock No.:
706-192
Mfr. Part No.:
ESPE201
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

12mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

125mm

Width

30mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

95mm

Bore Type

Radial

Series

ESPE

Static Load Rating

4.78kN

Dynamic Load Rating

9.55kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR is a high-performance bearing unit designed to ensure reliable operation in various applications. Crafted with a grey cast housing, this radial insert ball bearing features an eccentric locking collar and a single lip seal for enhanced durability. Its robust construction accommodates dynamic loads up to 9,550 N, making it Ideal for tasks requiring resilience and stability. With precise dimensions including a housing width of 30 mm and a housing height of 57 mm, this product provides an optimal solution for mounting needs.

Dynamic load rating of 9,550 N supports heavy-duty use

Static load rating reaches 4,780 N, adding to its reliability

Operating temperature range from -20 °C to 100 °C accommodates diverse environments

Compact dimensions, promoting space efficiency in installations

Recommended tightening torque of 5.5 N-m optimizes performance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy