SNR Radial, EXPAE208 40 mm ID

Subtotal (1 unit)*

PHP7,051.95

(exc. VAT)

PHP7,898.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,051.95

*price indicative

RS Stock No.:
698-157
Mfr. Part No.:
EXPAE208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

40mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

116mm

Width

47mm

Mount Hole Size

M12

Mount Hole Centre-to-Centre

88.9mm

Series

EXPAE

Bore Type

Radial

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly engineered to provide reliable support and performance in various applications. This component features a robust grey cast housing and a radial insert ball bearing, optimized with an eccentric locking collar for secure mounting. Designed to accommodate a shaft diameter of 40 mm, the unit delivers a dynamic load rating of 29,600,000 mN and a static load rating of 18,200,000 mN, ensuring durability under demanding conditions. Additionally, it is built to operate efficiently within a wide temperature range, from a minimum of -20°C to a maximum of 100°C, making it suitable for diverse operational environments.

Includes a comprehensive mount with 88.9 mm mounting hole distance, allowing versatile setups

Constructed for long-lasting performance with a total mass of 1.78 kg

Designed with a distance from front side to bearing centre of 21.4 mm for enhanced positioning

Optimal housing height of 99 mm provides stability and support during operation

Incorporates a recommended tightening torque of 11.5 N-m for secure assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy