SCHAEFFLER Axial Bearing For Use With AXK, AS100135
- RS Stock No.:
- 855-325
- Mfr. Part No.:
- AS100135
- Manufacturer:
- SCHAEFFLER
N
This image is representative of the product range
Subtotal (1 pack of 30 units)*
PHP36,206.59
(exc. VAT)
PHP40,551.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,206.59 | PHP1,206.886 |
*price indicative
- RS Stock No.:
- 855-325
- Mfr. Part No.:
- AS100135
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Axial | |
| Product Type | Bearing | |
| Inside Diameter | 100mm | |
| Dimensions | 135 mm | |
| Standards/Approvals | DIN 5405-3 | |
| For Use With | AXK | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Axial | ||
Product Type Bearing | ||
Inside Diameter 100mm | ||
Dimensions 135 mm | ||
Standards/Approvals DIN 5405-3 | ||
For Use With AXK | ||
- COO (Country of Origin):
- SK
The SCHAEFFLER axial bearing washer is designed for use in various applications requiring efficient load distribution and support. This component is essential for ensuring optimal performance in bearing assemblies.
Suitable for use with AXK and K811 series
Manufactured to DIN 5405-3/ISO 303 standards
Bore diameter measures 100 mm for precise fitting
Outside diameter of 135 mm provides a stable base
Height of the washer is 1 mm, Ideal for Compact spaces
Weight of approximately 47 g for lightweight applications
Related links
- SCHAEFFLER Axial Bearing For Use With AXK, AS100135
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS1226
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0619
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS150190
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS85110
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS0414
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS90120
- SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS2035
