SCHAEFFLER Axial Bearing Washers Bearing Unit Accessory For Use With AXK and K811, AS90120

N

This image is representative of the product range

Subtotal (1 unit)*

PHP849.20

(exc. VAT)

PHP951.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP849.20

*price indicative

RS Stock No.:
863-598
Mfr. Part No.:
AS90120
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Axial Bearing Washers

Inside Diameter

90mm

Dimensions

1 x 120 mm

Standards/Approvals

ISO 303

For Use With

AXK and K811

COO (Country of Origin):
SK
The SCHAEFFLER Axial bearing washer is designed for optimal support and spacing in bearing assemblies, ensuring efficient load distribution and performance stability.

Constructed to DIN 5405-3/ISO 303 standards for reliability

Bore diameter measures 90 mm, facilitating precise fitment

Outside diameter is 120 mm, providing robust support

Height of 1 mm ensures minimal profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy