SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52

Subtotal (3 units, in packs of 3)*

PHP5,216.91

(exc. VAT)

PHP5,842.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,216.91PHP1,738.97

*price indicative

RS Stock No.:
308-426
Mfr. Part No.:
TMFT 36 B25-52
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Sub Type

Impact Ring

Product Type

Bearing Assembly

Inside Diameter

25mm

Dimensions

B25-52

Standards/Approvals

No

For Use With

TMFT 24 And TMFT 36 Bearing Fitting Tool Kits

RoHS Status: Exempt

COO (Country of Origin):
PL
The SKF impact ring is engineered for precision and reliability, designed specifically to suit the TMFT 24 and TMFT 36 bearing fitting tool kits. The combination of robust build-up and ergonomic design makes this spare part an essential component for seamless product application, ensuring adequate functionality and longevity. Users can expect exemplary performance and compliance with high industry standards, making it an optimal choice for maintenance and installation tasks. With a focus on convenience and efficiency, this impact ring simplifies the bearing fitting process while providing consistent results, making it an indispensable tool for professionals in need of quality equipment.

Designed for compatibility with TMFT 24 and TMFT 36 bearing fitting tool kits.

Lightweight design enhances user handling and reduces operational fatigue.

Constructed for durability, ensuring longevity in repeated use.

Offers precision fit that aids in accurate bearing installations.

Facilitates quick changes during service, improving workflow efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy