SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- RS Stock No.:
- 308-434
- Mfr. Part No.:
- TMFT 36 B35-72
- Manufacturer:
- SKF
Subtotal (3 units, in packs of 3)*
PHP6,167.13
(exc. VAT)
PHP6,907.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,167.13 | PHP2,055.71 |
*price indicative
- RS Stock No.:
- 308-434
- Mfr. Part No.:
- TMFT 36 B35-72
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Impact Ring | |
| Inside Diameter | 35mm | |
| Dimensions | B35-72 | |
| Standards/Approvals | No | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Impact Ring | ||
Inside Diameter 35mm | ||
Dimensions B35-72 | ||
Standards/Approvals No | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring designed for use with SKF's TMFT 24 and TMFT 36 bearing fitting tool kits is a must-have accessory for professionals seeking precision and reliability in their work. This carefully engineered part ensures optimal performance during the bearing fitting process, making it suitable for intricate applications involving sizes ranging from 35 mm to 72 mm. Built with quality at its core, the impact ring provides the right level of support and protection for your precision tools, allowing for seamless operation and enhanced durability. This product promises to enhance your workshop capabilities and streamline your fitting tasks, making it an indispensable addition to your toolkit.
Constructed specifically for the TMFT 24 and TMFT 36 tool kits.
Enhances the performance of bearing fitting operations.
Offers a size range accommodating various applications.
Built to withstand the rigours of professional use.
Integrates easily with existing SKF toolkits.
Related links
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-62
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-42
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C50-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C55-10
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-26
