SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72

Subtotal (3 units, in packs of 3)*

PHP5,871.58

(exc. VAT)

PHP6,576.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,871.58PHP1,957.193

*price indicative

RS Stock No.:
308-431
Mfr. Part No.:
TMFT 36 B30-72
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

Impact Ring

Inside Diameter

30mm

Dimensions

B30-72

Standards/Approvals

No

For Use With

TMFT 24 And TMFT 36 Bearing Fitting Tool Kits

RoHS Status: Exempt

COO (Country of Origin):
PL
The SKF impact ring from SKF is expertly designed to enhance the efficiency and precision of the TMFT 24 and TMFT 36 bearing fitting tool kits. Crafted for size compatibility ranging from 30 mm to 72 mm, this ring ensures a snug fit, making the assembly and disassembly of bearings a streamlined task. The product's lightweight net weight of just 0.036 kg contributes to its ease of use without compromising durability. As part of SKF's commitment to quality, this impact ring stands out in both functionality and reliability, ensuring that you can work with confidence and achieve exceptional results every time.

Designed specifically for use with TMFT 24 and TMFT 36 kits.

Facilitates accurate bearing fitting for professionals and enthusiasts alike.

Lightweight construction aids in improved handling and user convenience.

Durable design ensures longevity and sustained performance under regular use.

Compatible with a variety of bearing sizes, providing versatile utility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy