SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-55

Subtotal (1 pack of 3 units)*

PHP5,871.58

(exc. VAT)

PHP6,576.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,871.58PHP1,957.193

*price indicative

RS Stock No.:
308-429
Mfr. Part No.:
TMFT 36 B30-55
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Sub Type

Impact Ring

Inside Diameter

30mm

Dimensions

B30-55

Standards/Approvals

No

For Use With

TMFT 24 And TMFT 36 Bearing Fitting Tool Kits

RoHS Status: Exempt

COO (Country of Origin):
PL
The SKF impact ring, specifically designed for the TMFT 24 and TMFT 36 bearing fitting tool kits, offers exceptional precision and reliability. Suitable for sizes ranging from 30 mm to 55 mm, it ensures that your bearing installations are carried out smoothly and effectively. Crafted with utmost quality, this product stands out in durability and performance, making it an essential component for both professional and amateur technicians. The lightweight design allows for easy handling without compromising on strength, enabling users to achieve excellent results with minimal effort. Whether you are working in a busy workshop or a remote location, this impact ring is an invaluable tool that enhances your ability to work efficiently and accurately.

Designed for compatibility with TMFT 24 and TMFT 36 tool kits.

Lightweight for easy manoeuvrability during operations.

Crafted for exceptional durability, even under demanding conditions.

Facilitates precise bearing installations with minimal effort.

Ideal for both professional mechanics and DIY enthusiasts.

Ensures optimum performance through quality construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy