SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C50-80
- RS Stock No.:
- 308-440
- Mfr. Part No.:
- TMFT 36 C50-80
- Manufacturer:
- SKF
Subtotal (1 pack of 3 units)*
PHP6,525.33
(exc. VAT)
PHP7,308.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,525.33 | PHP2,175.11 |
*price indicative
- RS Stock No.:
- 308-440
- Mfr. Part No.:
- TMFT 36 C50-80
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Impact Ring | |
| Inside Diameter | 50mm | |
| Dimensions | C50-80 | |
| Standards/Approvals | No | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Impact Ring | ||
Inside Diameter 50mm | ||
Dimensions C50-80 | ||
Standards/Approvals No | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is designed to enhance the efficiency and effectiveness of your bearing fitting tool kits. Crafted to seamlessly complement the TMFT 24 and TMFT 36, it guarantees a precise fit and improved performance. With its innovative design, this spare part enables users to achieve optimal torque application, ensuring secure assembly of bearings. The lightweight construction, coupled with robust materials, ensures reliability and longevity, making it an indispensable addition to any technician's toolkit. From more efficient installations to extended product life, this impact ring is engineered to meet the demanding needs of professional applications.
Precision-engineered for compatibility with TMFT 24 and TMFT 36 tool kits.
Lightweight design ensures ease of handling during use.
Constructed from durable materials for enhanced longevity.
Facilitates efficient bearing assembly with minimal effort.
Enhances the overall reliability of bearing installations.
Related links
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C55-10
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-42
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-26
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-62
