SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-62
- RS Stock No.:
- 308-428
- Mfr. Part No.:
- TMFT 36 B25-62
- Manufacturer:
- SKF
Subtotal (3 units, in packs of 3)*
PHP5,216.91
(exc. VAT)
PHP5,842.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,216.91 | PHP1,738.97 |
*price indicative
- RS Stock No.:
- 308-428
- Mfr. Part No.:
- TMFT 36 B25-62
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Impact Ring | |
| Inside Diameter | 25mm | |
| Dimensions | B25-62 | |
| Standards/Approvals | No | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Impact Ring | ||
Inside Diameter 25mm | ||
Dimensions B25-62 | ||
Standards/Approvals No | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is designed specifically for use with the TMFT series bearing fitting tool kits, ensuring optimal performance and reliability during installation. Crafted with precision, the impact ring accommodates a size range from 25 mm to 62 mm, making it an essential component for professional and robust toolkits. The product stands out due to its lightweight design, allowing for effortless handling without compromising on structural integrity. Whether you are a seasoned professional or an enthusiast, this impact ring simplifies the bearing installation process, helping you achieve accurate results without the hassle of complicated tools. Ideal for a variety of applications, the impact rings compatibility with TMFT 24 and 36 tools further enhances its versatility, making it a must-have for anyone seeking to improve their equipment efficiency. With a commitment to quality and performance, this product is built to last, offering a reliable solution for your fitting needs.
Engineered to fit seamlessly with TMFT series tool kits.
Lightweight construction enables ease of use during installation.
Compatible with both TMFT 24 and TMFT 36 tools for added flexibility.
Durable design ensures long-lasting performance under various working conditions.
Facilitates precise bearing installation without the need for extra tools.
Optimised size range accommodates multiple applications effortlessly.
Related links
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-62
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C50-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C55-10
