SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-52
- RS Stock No.:
- 308-423
- Mfr. Part No.:
- TMFT 36 B20-52
- Manufacturer:
- SKF
Subtotal (3 units, in packs of 3)*
PHP5,216.91
(exc. VAT)
PHP5,842.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,216.91 | PHP1,738.97 |
*price indicative
- RS Stock No.:
- 308-423
- Mfr. Part No.:
- TMFT 36 B20-52
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Impact Ring | |
| Inside Diameter | 20mm | |
| Dimensions | B20-52 | |
| Standards/Approvals | No | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Impact Ring | ||
Inside Diameter 20mm | ||
Dimensions B20-52 | ||
Standards/Approvals No | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is expertly designed to enhance the performance of your bearing fitting tool kits. Crafted for precision, the impact ring assures optimal results when used with the TMFT 24 and TMFT 36 tool systems. Its robust construction ensures reliability, allowing for seamless installations and removals of bearings. The ring is engineered for use within specific size ranges, providing versatility for various applications. With a net weight of just 0.02 kg, it combines lightweight handling with durable quality. When you need to ensure a secure fit and effective function, this impact ring stands out as a key component in your toolkit, making your work straightforward and efficient.
Specifically designed for use with TMFT 24 and TMFT 36 kits.
Lightweight design facilitates ease of use in various applications.
Constructed for durability to withstand regular use in professional settings.
Ensures a secure fit to maximise efficiency during bearing installations.
Suitable for a range of sizes, enhancing versatility and convenience.
Related links
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-42
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-47
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C55-10
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-35
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C50-80
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-80
