Eneloop BQ-CC65E ERP RoHS Battery Charger For 5V dc, NiMH 1 A, AA, AAA with EU plug, 8 NiMH

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,642.16

(exc. VAT)

PHP11,919.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,642.16

*price indicative

RS Stock No.:
861-900
Mfr. Part No.:
BQ-CC65E ERP
Manufacturer:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Product Type

Battery Charger

Output Voltage

5V dc

Maximum Charge Current

1A

Plug Type

EU

Compatible Number of Cells

8

Compatible Number of Batteries

8

Battery Charger Type

NiMH

Compatible Battery Size

AA, AAA

Maximum Charging Time

10h

Compatible Battery Chemistry

NiMH

Weight

209g

Standards/Approvals

No

Series

RoHS

Model Number

BQ-CC65E ERP

Maximum Input Voltage

240V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eneloop Smart and Quick Charger is a versatile and efficient charger designed for AA and AAA Ni MH batteries. It features individual charge control technology. The charger is equipped with indicators to show the remaining capacity and charging status of each battery. It supports a wide input voltage range (100 240V), making it suitable for use anywhere in the world with an EU plug.

Charges one to four batteries independently

Three color LED indicators

Fast charging

Wide voltage range operates from 100 to 240V

Automatically stops charging if a non rechargeable battery is inserted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy