Eneloop BQ-CC55E BQ Battery Charger For, NiMH, AAA with AC plug, 4 Nickel-Metal Hydride Battery
- RS Stock No.:
- 861-897
- Mfr. Part No.:
- BQ-CC55E
- Manufacturer:
- Eneloop
N
Subtotal (1 unit)*
PHP4,600.97
(exc. VAT)
PHP5,153.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,600.97 |
*price indicative
- RS Stock No.:
- 861-897
- Mfr. Part No.:
- BQ-CC55E
- Manufacturer:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | Battery Charger | |
| Plug Type | AC | |
| Compatible Battery Chemistry | NiMH | |
| Compatible Battery Size | AAA | |
| Compatible Number of Batteries | 4 | |
| Compatible Number of Cells | 4 | |
| Battery Charger Type | Nickel-Metal Hydride Battery | |
| Maximum Charging Time | 4h | |
| Standards/Approvals | RoHS | |
| Number of Charge Stages | 2 | |
| Series | BQ | |
| Weight | 120g | |
| Model Number | BQ-CC55E | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type Battery Charger | ||
Plug Type AC | ||
Compatible Battery Chemistry NiMH | ||
Compatible Battery Size AAA | ||
Compatible Number of Batteries 4 | ||
Compatible Number of Cells 4 | ||
Battery Charger Type Nickel-Metal Hydride Battery | ||
Maximum Charging Time 4h | ||
Standards/Approvals RoHS | ||
Number of Charge Stages 2 | ||
Series BQ | ||
Weight 120g | ||
Model Number BQ-CC55E | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eneloop charger designed to efficiently recharge your compatible rechargeable batteries, ensuring optimal performance and longevity. It's an Ideal choice for keeping your battery-powered devices running smoothly.
Supports quick and efficient recharging of multiple battery types
Built-in safety features protect against overcharging
Allows simultaneous charging of different battery capacities
Compact design facilitates convenient storage and transport
Related links
- Eneloop BQ-CC55E BQ-CC55 Battery Charger For AA with EU plug, 4 Nickel-Metal Hydride Battery
- Eneloop BQ-CC51E BQ Battery Charger For AAA with AC plug, 4 Nickel-Metal Hydride Battery
- Eneloop BQ-CC55E K-KJ Battery Charger For AA NiMH
- Ansmann 1001-0175-520 1001 Battery Charger For AAA with USB plug, 8 Nickel-Metal Hydride Battery
- Eneloop BQ-CC87 BQ Battery Charger For AA 4 Micro-USB Type B
- Eneloop BQ-CC61 BQ Battery Charger For 200 mA AAA with USB plug, 4 Micro-USB Type B
- Eneloop BQ-CC55U K-KJ Battery Charger For AA NiMH
- Texas Instruments BQ2004SN Nickel-Metal Hydride SOIC 16-Pin
