Eneloop BQ-CC55E BQ-CC55 Battery Charger For, NiMH 3.2 A, AA with EU plug, 4 Nickel-Metal Hydride Battery

N

This image is representative of the product range

Subtotal (1 unit)*

PHP7,834.10

(exc. VAT)

PHP8,774.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,834.10

*price indicative

RS Stock No.:
861-909
Mfr. Part No.:
K-KJ55MCD40E
Manufacturer:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Product Type

Battery Charger

Maximum Charge Current

3.2A

Plug Type

EU

Compatible Battery Size

AA

Battery Charger Type

Nickel-Metal Hydride Battery

Maximum Charging Time

208min

Compatible Battery Chemistry

NiMH

Compatible Number of Batteries

4

Compatible Number of Cells

4

Series

BQ-CC55

Standards/Approvals

EMC (EN55014-1, -2)), IEC61000-4-3, IEC61000-3-2, CE-EMC, CE-LVD, IEC61000-3-3, Panasonic Group “Chemical Substances Management Rank Guidelines”, CB (IEC60335-1, CE-RoHS, Panasonic standard PCSS/MIS, IEC61000-4-5, IEC61000-4-4, EMF (EN62233:2008)), IEC60335-2-29)), IEC61000-4-6, IEC61000-4-11, IEC61000-4-2, RoHS

Maximum Input Voltage

240V

Model Number

BQ-CC55E

Minimum Input Voltage

100V

RoHS Status: Exempt

COO (Country of Origin):
CN

Panasonic Smart and Quick Chargers


The microprocessor controlled Smart & Quick charger is perfectly MADE for the demanding user. The plug is molded to the case for direct use into an A/C wall socket. A very special feature is the individual charging, whereas each single cell gets charged on its own. The charging progress gets checked and ended for each single cell via Peak-Cut-Control

Input: 100-240Vac 50-60Hz

Input part Structure: Plug in and attachment plug

Indicator: LED x 2 Charging: ON, Full charged: OFF

Charger battery: AA x 1, 2, 3, 4 / AAA x 1, 2, 3, 4 cells

Charging time: AA: Approx 2hours/4hours (2,000mAh), AAA: Approx 1.5hours/3hours (800mAh)

NiMH/NiCd Battery Chargers, Supplied With Batteries


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy