Eneloop BQ-CC51E BQ Battery Charger For, NiMH, AAA with AC plug, 4 Nickel-Metal Hydride Battery

N

Subtotal (1 unit)*

PHP3,126.63

(exc. VAT)

PHP3,501.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,126.63

*price indicative

RS Stock No.:
861-896
Mfr. Part No.:
BQ-CC51E
Manufacturer:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Product Type

Battery Charger

Plug Type

AC

Compatible Number of Batteries

4

Compatible Number of Cells

4

Compatible Battery Size

AAA

Maximum Charging Time

13h

Compatible Battery Chemistry

NiMH

Battery Charger Type

Nickel-Metal Hydride Battery

Weight

96g

Standards/Approvals

RoHS

Series

BQ

Maximum Input Voltage

240V

Model Number

BQ-CC51E

Minimum Input Voltage

100V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eneloop rechargeable battery charger efficiently replenishes power for multiple battery sizes, making it a reliable choice for users seeking to maintain their battery performance without frequently replacing them.

Compatible with various battery sizes, including AA and AAA

Delivers Rapid charging capabilities for enhanced user convenience

Features a built-in LED indicator for monitoring charging status

Designed for longevity, ensuring extended battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy