Eneloop BQ-CC61 BQ Battery Charger For 200 mA, AA, AAA with USB plug, 4 Micro-USB Type B

N

Subtotal (1 unit)*

PHP2,532.84

(exc. VAT)

PHP2,836.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,532.84

*price indicative

RS Stock No.:
861-898
Mfr. Part No.:
BQ-CC61USB
Manufacturer:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Product Type

Battery Charger

Maximum Charge Current

200mA

Plug Type

USB

Battery Charger Type

Micro-USB Type B

Compatible Number of Cells

4

Maximum Charging Time

10h

Compatible Battery Size

AA, AAA

Compatible Number of Batteries

4

Standards/Approvals

No

Series

BQ

Weight

65g

Model Number

BQ-CC61

Maximum Input Voltage

5V dc

Minimum Input Voltage

5V dc

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eneloop lightweight, Basic USB-powered charger designed for everyday battery maintenance. It provides a simple, portable power solution that safely recharges your essential NiMH batteries at home or on the go.

Accommodates 2 to 4 AA or AAA NiMH batteries simultaneously, including Eneloop and Eneloop pro variants

Features 2 built-in LED indicators to easily monitor your charging status at a glance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy