Eneloop BK AA Nickel Metal Hydride Rechargeable AA Battery, 2 Ah, 1.2 V - Pack of 2

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP1,135.95

(exc. VAT)

PHP1,272.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,135.95PHP567.975

*price indicative

RS Stock No.:
861-918
Mfr. Part No.:
BK-3MCDE/2CP
Manufacturer:
Eneloop
Find similar products by selecting one or more attributes.
Select all

Brand

Eneloop

Battery Capacity

2Ah

Product Type

Rechargeable AA Battery

Number of Batteries

2

Chemistry

Nickel Metal Hydride

Series

BK

Battery Size

AA

Nominal Voltage

1.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The Eneloop AA NiMH batteries are high capacity, rechargeable batteries. They come pre charged and are ready to use right out of the box. These batteries are known for their low self discharge rate. They are Ideal for various devices, including digital cameras, gaming devices, and flashlights.

High capacity of 1000mAh

Maintains up to 70 percent capacity after five year

Pre charged with solar energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy